
Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.770 |
| 5+ | $70.670 |
| 10+ | $65.570 |
| 25+ | $61.140 |
| 50+ | $59.920 |
| 100+ | $58.690 |
Product Information
Product Overview
LTC1597 is pin compatible parallel input multiplying current output digital-to-analog converter (DAC) that operate from a single 5V supply. True 16- bit 4-quadrant multiplication is achieved with on-chip 4-quadrant multiplication resistors. Typical applications are process control and industrial automation, direct digital waveform generation, software-controlled gain adjustment, automatic test equipment.
- True 16-bit performance over industrial temperature range
- INL is ±1LSB (TA = 25°C), DNL is ±1LSB (TA = 25°C)
- Asynchronous clear pin reset to zero scale
- Low power consumption of 10µW typical
- Power-on reset
- 28-lead plastic SSOP package
- 0°C to 70°C temperature range
- Internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s (typical)
- Power supply rejection ratio is ±2LSB/V (VCC = 5V ±10)
- Supply current of 10µA (digital Inputs = 0V or VCC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
4.5V to 5.5V
4.5V
1Channels
SSOP
28Pins
0°C
Single 16-Bit Current Output DACs
MSL 1 - Unlimited
Parallel
5.5V
4.5V to 5.5V
SSOP
Current
Single Ended
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
