
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.860 |
| 10+ | $14.180 |
| 25+ | $13.270 |
| 50+ | $12.760 |
| 100+ | $12.250 |
| 250+ | $11.870 |
| 500+ | $11.490 |
Product Information
Product Overview
LTC®1659 is a single supply, rail-to-rail voltage output, 12bit micropower digital-to-analog converter (DAC). It includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The output swings from 0V to REF. The REF input can be tied to VCC which can range from 2.7V to 5.5V. This allows a rail-to-rail output swing from 0V to VCC. The LTC1659 draws only 250μA from a 5V supply. Its guaranteed ±0.5LSB maximum DNL makes the LTC1659 excel in calibration, control and trim/adjust applications. The low power supply current and the small MSOP package make the LTC1659 ideal for battery-powered applications. Typical applications are digital calibration, industrial process control, automatic test equipment, cellular telephones.
- Buffered true rail-to-rail voltage output
- Schmitt trigger on clock input allows direct optocoupler interface
- Power-on reset clears DAC to 0V, 3-wire cascadable serial interface, low cost
- Differential nonlinearity is ±0.5LSB max (VREF ≤ VCC – 0.1V)
- Integral nonlinearity is ±5.5LSB max (VREF ≤ VCC – 0.1V)
- Offset error is ±18mV max (measured at code 20)
- Offset error temperature coefficient is ±15μV/°C typ (TA=25°C. VCC=2.7V to 5.5V)
- Full-scale voltage temperature coefficient is 10ppm/°C typ (TA=25°C. VCC=2.7V to 5.5V)
- Positive supply voltage range from 2.7 to 5.5V (for specified performance)
- 8-lead plastic SO package, -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
2.7V
NSOIC
NSOIC
8Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Serial
3 Wire, Serial
2.7V to 5.5V
1Channels
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
