LTC1734ES6-4.2#TRMPBF
Linear Battery Charger IC, Li-Ion, 1 Cell, 8 V Input, 4.2 V/770 mA Charge, 0 to 70 °C, TSOT-23-6

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 25+ | $2.870 |
| 50+ | $2.750 |
| 100+ | $2.610 |
| 250+ | $2.470 |
| 500+ | $2.420 |
Product Information
Product Overview
LTC1734 is a low cost, single cell, constant-current/ constant-voltage Li-ion battery charger controller. Constant current is programmed using a single external resistor between the PROG pin and ground. Manual shutdown is accomplished by floating the program resistor while removing input power automatically puts the device into a sleep mode. Both the shutdown and sleep modes drain near zero current from the battery. Charge current can be monitored via the voltage on the PROG pin allowing a microcontroller or ADC to read the current and determine when to terminate the charge cycle. The output driver is both current limited and thermally protected to prevent the device from operating outside of safe limits. No external blocking diode is required. It is used in application such as cellular telephones, handheld computers, digital cameras, charging docks and cradles, low cost and small size chargers, programmable current sources etc.
- No blocking diode required, no sense resistor required
- Charge current monitor output for charge termination
- Programmable charge current is 200mA to 700mA
- Automatic sleep mode with input supply removal
- Manual shutdown, negligible battery drain current in shutdown
- Undervoltage lockout, self protection for overcurrent/overtemperature
- Quiescent VCC pin supply current is 670µA typical at (TA = 25°C, VCC = 5V)
- Output float voltage in constant voltage mode is 4.2V typ at (TA = 25°C, VCC = 5V)
- Operating ambient temperature is -40°C to 85°C, package style is 6-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
TSOT-23
1Cells
70°C
-
No SVHC (04-Feb-2026)
8V
770mA
6Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
