
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.150 | $11.15 |
| Total Price | $11.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 25+ | $8.080 |
| 50+ | $7.740 |
| 100+ | $7.400 |
| 250+ | $7.140 |
| 500+ | $7.070 |
| 1000+ | $6.970 |
| 2500+ | $6.430 |
Product Information
Product Overview
LTC1877 is a high efficiency monolithic synchronous buck regulator using a constant-frequency, current mode architecture. The 2.65V to 10V input voltage range makes the device ideally suited for both single and dual Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low, preventing low frequency ripple from interfering with audio circuitry. The internal synchronous switch increases efficiency and eliminates the need for an external schottky diode. Low output voltages are easily supported with the 0.8V feedback reference voltage. It is widely used in application such as cellular telephones, wireless modems, personal information appliances, portable instruments, distributed power systems, battery-powered equipment etc.
- High efficiency upto 95%, current mode control for excellent line and load transient response
- Very low quiescent current: only 10μA during operation
- Output current is 600mA at VIN = 5V, overcurrent and over temperature protected
- Constant-frequency operation is 550KHz typical
- No Schottky diode required, low dropout operation is 100% duty cycle
- Synchronizable from 400KHz to 700KHz, ±2% output voltage accuracy
- Selectable Burst Mode® operation or pulse-skipping mode
- 0.8V reference allows low output voltages, shutdown current is 1μA maximum
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.65V
600mA
MSOP
Surface Mount
-
550kHz
-40°C
-
MSL 1 - Unlimited
MSOP
550kHz
Adjustable
Synchronous Buck (Step Down)
10V
600mA
8Pins
-
-
95%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
