Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2145CUP-14#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN4590
Product RangeDual 14-Bit Pipelined ADCs
Your Part Number
40 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.500 |
| 10+ | $114.320 |
| 25+ | $106.800 |
Price for:Each
Minimum: 1
Multiple: 1
$135.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2145CUP-14#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN4590
Product RangeDual 14-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution14bit
Sampling Rate125MSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
InterfacesParallel, Serial
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 14-Bit Pipelined ADCs
Qualification-
SVHCTo Be Advised
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
125MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Resolution
14bit
No. of Channels
2Channels
Interfaces
Parallel, Serial
Supply Voltage Max
1.9V
No. of Pins
64Pins
Operating Temperature Min
0°C
Product Range
Dual 14-Bit Pipelined ADCs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
