
Need more?
| Quantity | Price |
|---|---|
| 1+ | $124.200 |
| 5+ | $114.360 |
| 10+ | $104.520 |
| 25+ | $100.780 |
| 50+ | $97.050 |
| 100+ | $95.110 |
Product Information
Product Overview
LTC2171-14 is a 14bit, 40Msps low-power quad A/D converter designed for digitizing high frequency, wide dynamic range signals. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode) or one bit at a time (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. Typical applications include communications, cellular base stations, software-defined radios, portable medical imaging, multi-channel data acquisition, nondestructive testing.
- 73.5dB SNR and 90dB SFDR
- ±1LSB typ INL and ±0.3LSB DNL
- Single 1.8V supply
- Serial LVDS outputs: One or two bits per channel
- Selectable input ranges from 1VP-P to 2VP-P
- 800MHz full power bandwidth sample and hold
- Shutdown and nap modes
- Serial SPI port for configuration
- 52 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
14bit
4Channels
Differential, Single Ended
1.7V
QFN
52Pins
-40°C
Quad 14-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
40MSPS
Single
SPI
1.9V
QFN-EP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
