
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.510 | $9.51 |
| Total Price | $9.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 25+ | $6.870 |
| 50+ | $6.610 |
| 100+ | $6.360 |
| 250+ | $6.230 |
| 500+ | $6.110 |
| 1000+ | $5.980 |
| 2500+ | $5.850 |
Product Information
Product Overview
LTC®2312-12 is a 12bit, 500Ksps, serial sampling A/D converter. This contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space saving solution. The extremely high sample rate-to power ratio makes the LTC2312-12 ideal for compact, low power, high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. Application includes communication systems. high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery operated systems, automotive.
- 500Ksps throughput rate, no cycle latency
- Guaranteed 12bit no missing codes
- Signal-to-noise ratio is 73dB (typ, fIN = 20KHz, VDD = 5V)
- Low power is 8mW at 500Ksps and 3V Supply
- Low drift (20ppm/°C maximum) 2.048V or 4.096V internal reference
- Sleep mode with <lt/> 1µA typical supply current
- Nap mode with quick wake-up <lt/> 1 conversion
- Separate 1.8V to 5V digital I/O supply, high speed SPI-compatible serial I/O
- 8 lead plastic TSOT-23 package, operating temperature range from -40˚C to 85˚C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
1Channels
Single
2.7V
5.25V
8Pins
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
SAR
500kSPS
Single Ended
SPI
TSOT-23
TSOT-23
Surface Mount
85°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
