
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2356IMSE-14#PBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 50AK2363 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $30.480 |
| 5+ | $27.530 |
| 10+ | $24.580 |
| 25+ | $23.400 |
| 50+ | $22.220 |
| 100+ | $21.490 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2356IMSE-14#PBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 50AK2363 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 3.5MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 3.1V |
| ADC / DAC Case Style | MSOP |
| Supply Voltage Max | 3.6V |
| IC Case / Package | MSOP-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2356-14 is a 14bit, 3.5Msps serial ADC with differential inputs. A Sleep shutdown feature further reduces power consumption to 13µW. The combination of speed, low power and tiny package makes the LTC2356-14 suitable for high speed, portable applications. The 80dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The devices convert -1.25V to 1.25V bipolar inputs differentially. The absolute voltage swing for AIN+ and AIN– extends from ground to the supply voltage. The serial interface sends out the conversion results during the 16 clock cycles following a CONV rising edge for compatibility with standard serial interfaces. Application includes communications, data acquisition systems, uninterrupted power supplies, multiphase motor control, multiplexed data acquisition, RFID.
- Maximum sampling rate per channel (conversion rate) is 3.5MHz (min, TA = 25°C, VDD = 3.3V)
- Low power dissipation is 18mW
- 3.3V single supply operation
- 2.5V internal bandgap reference can be overdriven
- 3-wire SPI-compatible serial interface
- Sleep (13µW) shutdown mode, nap (4mW) shutdown mode
- ±1.25V bipolar input range
- Resolution is 14bits (min, TA = 25°C, VDD = 3.3V)
- Gain error is ±10LSB (typ, TA = 25°C, VDD = 3.3V)
- 10 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 3.1V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 3.5MSPS |
| Input Channel Type | Differential, Pseudo Differential, Single Ended |
| Interfaces | SPI |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
