Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2358HLX-16#PBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.18AN4595
Product RangeOctal 16-Bit SAR ADCs
Your Part Number
125 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.630 |
| 10+ | $55.120 |
| 25+ | $52.240 |
| 100+ | $49.080 |
Price for:Each
Minimum: 1
Multiple: 1
$66.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2358HLX-16#PBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.18AN4595
Product RangeOctal 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate200kSPS
No. of Channels8Channels
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min7.5V
Supply Voltage Max38V
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit SAR ADCs
Qualification-
SVHCTo Be Advised
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Differential
Supply Voltage Min
7.5V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
8Channels
Interfaces
SPI
Supply Voltage Max
38V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit SAR ADCs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
