
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $8.190 |
| 25+ | $7.230 |
| 50+ | $7.180 |
| 100+ | $7.130 |
| 250+ | $7.080 |
| 500+ | $6.630 |
Product Information
Product Overview
LTC®2494 is a 16-channel (8-differential), 16bit, no latency DS™ ADC with easy drive technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances, and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2494 includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analog input channels operating in single-ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/2°C resolution and 2°C absolute accuracy. Application includes direct sensor digitizer, direct temperature measurement, instrumentation, industrial process control.
- Easy drive technology enables Rail-to-Rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy
- 600nV RMS noise, GND to VCC input/reference common mode range
- Programmable 50Hz, 60Hz or simultaneous 50Hz/60Hz rejection mode
- 2ppm INL, no missing codes
- Offset error is 0.5µV (typ, 2.5V ≤ VREF ≤ VCC, GND ≤ IN+ = IN– ≤ VCC)
- Positive full-scale error is 32ppm of VREF (max, 2.5V ≤ VREF ≤ VCC, IN+ = 0.75VREF, IN– = 0.25VREF)
- No latency digital filter settles in a single cycle, even after a new channel is selected
- Single-supply 2.7V to 5.5V operation range, internal oscillator
- 38 lead plastic QFN package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
16bit
16Channels
Single
2.7V
QFN
38Pins
0°C
16 Channel 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
15SPS
Differential, Single Ended
SPI
5.5V
QFN-EP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
