
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $8.190 |
| 25+ | $7.230 |
| 50+ | $7.130 |
| 100+ | $7.030 |
| 250+ | $6.930 |
| 500+ | $6.630 |
Product Information
Product Overview
LTC®2495 is a 16-channel (eight differential), 16bit, No Latency DSTM ADC with Easy Drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2495 includes programmable gain, a high-accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analog input channels operating in single-ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/2°C resolution and 2°C absolute accuracy. Typical applications include direct sensor digitizer, direct temperature measurement, instrumentation and industrial process control.
- 600nV rms noise and programmable gain from 1 to 256
- Integrated high accuracy temperature sensor
- GND to VCC input/reference common mode range
- Programmable 50Hz, 60Hz, or simultaneous 50Hz/60Hz rejection mode
- 2ppm INL- no missing codes and 1ppm offset and 15ppm full-scale error
- 2x speed/reduced power mode (15Hz using internal oscillator and 80µA at 7.5Hz output)
- No latency: digital filter settles in a single cycle, even after a new channel is selected
- Single supply 2.7V to 5.5V operation (0.8mw) and internal oscillator
- 38 lead QFN package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
16bit
16Channels
Differential, Single Ended
2.7V
QFN
38Pins
0°C
16 Channel 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
15SPS
Single
I2C
5.5V
QFN-EP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
