
624 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $9.240 |
| 25+ | $8.460 |
| 50+ | $8.260 |
| 100+ | $8.070 |
| 250+ | $7.870 |
| 500+ | $7.350 |
Product Information
Product Overview
LTC®2497 is a 16-channel (eight differential), 16bit, No Latency DS™ ADC with Easy Drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2497 includes an integrated oscillator. This device can be configured to measure an external signal from combinations of 16 analog input channels operating in single-ended or differential modes. It automatically rejects line frequencies of 50Hz and 60Hz simultaneously. Typical applications include direct sensor digitizer, direct temperature measurement, instrumentation and industrial process control.
- Directly digitizes high-impedance sensors with full accuracy
- 600nV rms noise (0.02LSB transition noise)
- GND to VCC input/reference common mode range
- 2ppm INL, no missing codes
- 1ppm offset and 15ppm full-scale error
- No latency: digital filter settles in a single cycle, even after a new channel is selected
- Single supply 2.7V to 5.5V operation (0.8mW)
- Internal oscillator
- 38 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
16bit
16Channels
Differential, Single Ended
2.7V
QFN
38Pins
-40°C
16 Channel 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
6.8SPS
Single
I2C
5.5V
QFN-EP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
