
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
| 10+ | $11.650 |
| 25+ | $10.880 |
| 50+ | $10.560 |
| 100+ | $10.240 |
| 250+ | $9.920 |
| 500+ | $9.480 |
Product Information
Product Overview
LTC2634-H is a family of quad voltage output DAC with an integrated, high accuracy, low drift 10ppm/°C reference. It has rail-to-rail output buffers and is guaranteed monotonic. This has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicates via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. Serial data output (SDO), a hardware clear (active-low CLR), and an asynchronous DAC update (active-low LDAC) capability are available in the QFN package. This incorporates a power-on reset circuit. Typical applications are mobile communications, process control and industrial automation, automatic test equipment, portable equipment.
- Selectable internal or external reference, double buffered data latches
- Reset to zero-scale in internal reference mode
- 12bit resolution
- ±2.5LSB maximum INL
- Offset error is ±5mV maximum (VCC=3V, internal ref, TA=25°C. VCC=2.7V to 5.5V)
- VOS temperature coefficient is ±10µV/°C typical (VCC=3V, TA=25°C. VCC=2.7V to 5.5V)
- Power supply rejection is –80dB typical (VCC=3V ±10% or 5V ±10%, TA=25°C. VCC=2.7V to 5.5V)
- Output voltage noise is 35µVP-P typical (0.1Hz to 10Hz, TA=25°C. VCC=2.7V to 5.5V)
- 16-lead QFN package
- Industrial temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V to 5.5V
4.5V to 5.5V
4Channels
QFN
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
3 Wire, Serial, SPI
4.5V
QFN-EP
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
