
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 10+ | $15.700 |
| 25+ | $15.090 |
| 50+ | $14.480 |
| 100+ | $13.830 |
| 250+ | $13.390 |
| 500+ | $13.130 |
Product Information
Product Overview
LTC2641 is a 12bit unbuffered voltage output DAC. This DAC operate from a single 2.7 to 5.5V supply and it is guaranteed monotonic over temperature. It provides 16bit performance (±1LSB INL and ±1LSB DNL) over temperature. Unbuffered DAC outputs result in low supply current of 120µA and a low offset error of ±1LSB. It features a reference input range of 2V to VDD. It uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz and can interface directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the LTC2641’s DAC output to zero scale. A logic low on the CLR (active high) pin asynchronously clears the DAC to zero scale. This DAC is all specified over the commercial and industrial ranges. Application includes high resolution offset and gain, adjustment, process control and industrial automation, automatic test equipment, data acquisition systems.
- Guaranteed monotonic over temperature, unbuffered voltage output directly drives 60k loads
- 50MHz SPI/QSPI/MICROWIRE serial interface, schmitt trigger I/P for direct optocoupler interface
- 14bits minimum monotonicity (TA = 25°C, VDD = 3V or 5V)
- Typical differential nonlinearity is ±0.5LSB (TA = 25°C, VDD = 3V or 5V)
- Typical integral nonlinearity is ±0.5LSB (TA = 25°C, VDD = 3V or 5V)
- Maximum zero code offset error is 2LSB (Code = 0, TA = 25°C, VDD = 3V or 5V)
- Typical gain error is ±1LSB (TA = 25°C, VDD = 3V or 5V)
- Maximum power supply rejection is ±0.5 (ΔVDD = ±10%, TA = 25°C)
- Typical reference -3dB bandwidth is 1.3MHz (Code = FFFFhex, TA = 25°C)
- 8 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
2.7V to 5.5V
1Channels
Single Ended
8Pins
-40°C
Single 14-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
5.5V
2.7V to 5.5V
MSOP
Voltage
MSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
