
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $5.700 |
| 25+ | $5.280 |
| 50+ | $4.970 |
| 100+ | $4.650 |
| 250+ | $4.540 |
| 500+ | $4.420 |
Product Information
Product Overview
LTC2803 is a single and dual RS-232 transceiver. It operates over a supply range of 1.8V to 5.5V, which permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC-to-DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. These parts are compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or upto ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed, with only 15µA current. In shutdown mode, current is further reduced to 1µA. It is used in application such as battery-powered systems, computers and consumer electronics, diagnostic ports etc.
- Maximum data rate is 1Mbps
- Drivers and receivers is 1 + 1
- Logic supply pin for easy level-shifting to UART or microprocessor
- Low-latency output enable allows line sharing and half-duplex operation
- True RS-232 compliant output levels
- VCC supply current is 2.3mA typical at (TA = 25°C, VCC = 1.8V to 5.5V)
- Driver slew rate is 30V/µs max at (VCC = VL = 5.5V, RL = 3KW, CL = 50pF)
- VDD/VEE supply rise time is 0.2ms typical at (TA = 25°C, VCC = 1.8V to 5.5V)
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2Drivers
-
1.8V
5.5V
16Pins
±10 kV (HBM)
0°C
-
-
LTC2803
RS232 Transceiver
2Receivers
2
250Kbps
NSSOP
NSSOP
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
