Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2855HGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM2376
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $6.650 |
| 25+ | $6.040 |
| 50+ | $5.630 |
| 100+ | $5.250 |
| 250+ | $4.410 |
| 500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2855HGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM2376
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSSOP
No. of Pins16Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC2855HGN#PBF is a 3.3V 20Mbps RS485/RS422 transceiver with integrated switchable termination. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. The LTC2855 to withstand ±15kV on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver. level translator, backplane transceiver.
- Integrated, logic-selectable 120 ohm termination resistor
- 3.3V supply voltage, full duplex
- Maximum data rate is 20Mbps min at (TA = 25°C, VCC = 3.3V, TE = 0V)
- No damage or latchup up to ±25kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Power up/down glitch-free driver outputs
- Low operating current: 370µA typical in receive mode
- Compatible with TIA/EIA-485-A specifications
- 16 lead plastic SSOP package, operating temperature range from -40°C to 125°C
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
3.6V
No. of Pins
16Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
NSSOP
No. of Nodes
256
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
