
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $5.360 |
| 25+ | $5.090 |
| 50+ | $4.820 |
| 100+ | $4.550 |
| 250+ | $4.380 |
| 500+ | $4.290 |
Product Information
Product Overview
LTC2861 is a full duplex, low power, 20Mbps RS485/422 transceiver operating on 5V supplies. The receiver includes a logic-selectable 120 ohm termination, one-eighth unit load supporting upto 256 nodes per bus, and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver features a logic-selectable low-EMI 250Kbps operating mode, and maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. It is used in application such as low power RS485/RS422 transceiver, level translator, backplane transceiver etc.
- No damage or latch up to ESD: ±15KV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Power up/down glitch-free driver outputs
- Meets all TIA/EIA-485-A specifications
- Supply current in receive mode is 900µA maximum at (No load, DE = 0V, RE = 0V, TE = 0V)
- Supply current in shutdown mode is 5µA maximum at (DE = 0V, RE = VCC, TE = 0V)
- Maximum driver short-circuit current is ±120mA typical at (–7V ≤ (Y or Z) ≤ 12)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Full Duplex
4.5V
DFN-EP
12Pins
±15 kV (HBM)
-40°C
-
-
LTC2861
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
20Mbps
5.5V
DFN
256
Idle, Open, Short
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
