
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 10+ | $15.530 |
| 25+ | $14.990 |
| 50+ | $14.460 |
| 100+ | $13.920 |
| 250+ | $13.430 |
| 500+ | $12.910 |
Product Information
Product Overview
LTC2872 is a robust pin-configurable transceiver that supports RS232, RS485, and RS422 standards while operating on a single 3V to 5.5V supply. It can be configured as four RS232 single-ended transceivers or two RS485 differential transceivers, or combinations of both, on shared I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receivers support upto 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. It is widely used in application such as flexible RS232/RS485/RS422 interface, software selectable multiprotocol interface ports, point-of-sale terminals, cable repeaters, protocol translators, PROFIBUS-DP networks etc.
- Maximum data rate is 20Mbps minimum at (RS485 AC characteristics)
- Maximum data rate is 500Kbps minimum at (RS232 AC characteristics)
- Terminating resistor is 120 Ohm typical at (RS485 receiver, TE485 = VL, A–B = 2V, B = -7V, 0V, 10V)
- Logic loopback mode
- High ESD: ±16KV on line I/O
- Logic interface is 1.7V to 5.5V
- Supports upto 256 RS485 nodes
- RS485 receiver full failsafe eliminates UART lockup
- Operating temperature is 0°C to 70°C
- Package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS485 Transceiver
RS232, RS422, RS485
4Drivers
Half Duplex, Full Duplex
3V
QFN-EP
38Pins
±16 kV (HBM)
0°C
-
-
LTC2872
RS232 / RS485 Transceiver
4Receivers
4
20Mbps
5.5V
QFN
256
Idle, Open, Short
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
