Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2911IDDB-3#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM2233RL
Cut Tape02AM2233
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.770 | $6.77 |
| Total Price | $6.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 25+ | $4.760 |
| 50+ | $4.540 |
| 100+ | $4.310 |
| 250+ | $4.100 |
| 500+ | $3.950 |
| 1000+ | $3.900 |
| 2500+ | $3.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2911IDDB-3#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM2233RL
Cut Tape02AM2233
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages3Monitors
Supply Voltage Min-
Supply Voltage Max2.3V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
3Monitors
Supply Voltage Max
2.3V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
-
Reset Output Type
Active-Low, Push-Pull
No. of Pins
8Pins
Delay Time
140ms
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
