
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.280 |
| 25+ | $4.960 |
| 50+ | $4.640 |
| 100+ | $4.450 |
| 250+ | $4.240 |
| 500+ | $4.110 |
Product Information
Product Overview
LTC2919 is a triple/dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the device to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. Glitch filtering ensures outputs operate reliably without false triggering. Two independent output pins indicate the status of each adjustable input. A third common output provides a configurable reset timeout that may be set by an accurate internal 200ms timer, programmed with an external capacitor, or disabled for a fast response. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. It provides a highly versatile, precise, space conscious, micropower solution for supply monitoring. It is widely used in application such as desktop and notebook computers, network servers, core, I/O monitor, automotive etc.
- Accurate UVLO provides a third monitor input
- Open-drain RST, OUT1 and OUT2 outputs
- Guaranteed threshold accuracy is ±1.5%
- C shunt regulation voltage is 6.5V typical
- Low quiescent current is 50µA typical
- Buffered 1V reference for negative supply offset
- Adjustable reset timeout period, selectable internal timeout saves components
- Outputs guaranteed low with VCC = 0.5V
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492.5mV
4.425V, Adj, Adj
500mV
Active-Low, Open-Drain
10Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
MSOP
507.5mV
3Monitors
6.5V
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.425V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
