
1,184 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 10+ | $13.060 |
| 25+ | $12.480 |
| 50+ | $11.880 |
| 100+ | $11.530 |
| 250+ | $11.170 |
| 500+ | $10.760 |
Product Information
Product Overview
LTC®2945 is a rail-to-rail system monitor that measures current, voltage, and power. The current measurement range of 0V to 80V is independent of the input supply. An on-board 0.75% accurate 12-bit ADC measures load current, input voltage and an auxiliary external voltage. A 24-bit power value is generated by digitally multiplying the measured 12-bit load current and input voltage data. Minimum and maximum values are stored and an overrange alert with programmable thresholds minimizes the need for software polling. Data is reported via a standard I2C interface. Shutdown mode reduces power consumption to 20µA. Typical applications are telecom infrastructure, industrial, automotive, consumer.
- Includes separate data input and output pins for use with standard or opto-isolated I²C connections
- VDD supply voltage range from 4 to 80V at TA = 25°C
- VDD supply current is 0.8mA at VDD = 48V, INTVCC open shutdown, TA = 25°C
- INTVCC supply voltage range is 2.7 to 5.9V
- Shunt regulator for supplies <gt/>80V
- Δ∑ ADC with less than ±0.75% total unadjusted error
- 12-bit resolution for current and voltages, internal multiplier calculates 24-bit power value
- Stores minimum and maximum values, alerts when limits exceeded
- Continuous scan and snapshot modes, split SDA for opto-isolation
- 12-lead plastic MSOP package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Monitor
80V
12Pins
125°C
-
No SVHC (04-Feb-2026)
2.7V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
