
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.990 | $5.99 |
| Total Price | $5.99 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 25+ | $4.240 |
| 50+ | $4.050 |
| 100+ | $3.850 |
| 250+ | $3.820 |
| 500+ | $3.740 |
| 1000+ | $3.670 |
| 2500+ | $3.580 |
Product Information
Product Overview
LTC3204-5 is a low noise, constant frequency (1.2MHz) switched capacitor voltage doubler. This device feature automatic Burst Mode® operation at light loads to maintain low supply current whereas device feature constant frequency operation at any load. Built-in soft-start circuitry prevents excessive inrush current during start-up. Thermal shutdown and current-limit circuitry allow the parts to survive a continuous short-circuit from VOUT to GND. High switching frequency minimizes overall solution footprint by allowing the use of tiny ceramic capacitors. It is widely used in application such as 2AA cell to 3.3V, Li-Ion to 5V, USB on-the-go devices, white LED drivers, handheld devices etc.
- Input voltage range is 2.7V to 5.5V
- Output current is upto 150mA
- No load input current is 3.6mA typical
- Shutdown disconnects load from input
- Shutdown current is <lt/>1µA maximum
- Short-circuit/thermal protection
- Operating temperature is -40°C to 85°C
- Packaging style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DFN-EP
6Pins
150mA
5V
-
2.7V
Doubler
-40°C
-
MSL 1 - Unlimited
Fixed
150mA
DFN-EP
-
150mA
5.5V
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
