
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $9.610 |
| 25+ | $8.930 |
| 50+ | $8.560 |
| 100+ | $8.200 |
| 250+ | $7.840 |
| 500+ | $7.580 |
Product Information
Product Overview
LTC®3313 is very small, low noise, monolithic step-down DC/DC converter capable of providing up to 15A of output current. The device employs the Silent Switcher architecture to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multiphasing parallel converters is readily implemented. It uses a constant frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. 100% duty cycle operation delivers low drop out. Other features include a power good signal when the output is in regulation, a precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection and output short circuit protection. Applications include automotive/industrial/communications, servers, telecom power supplies, distributed DC power systems (POL), FPGA, ASIC, µP core supplies.
- Silent Switcher® Architecture, ultralow EMI Emissions
- Wide bandwidth, fast transient response
- Safely tolerates inductor saturation in overload
- Peak current mode control, output soft-start with voltage tracking
- Power good output, die temperature monitor
- Configurable for paralleling power stages, AEC-Q100 qualified for automotive applications
- Operating supply voltage range from 2.25 to 5.5V (TA=25°C, VIN=3.3V, VEN=VIN, MODE/SYNC=0V)
- Typical under voltage lockout is 2.1V (TA=25°C, VIN=3.3V, VEN=VIN, MODE/SYNC=0V)
- Typical top switch current limit is 21A (VOUT/VIN ≤ 0.2, current out of SW, TA=25°C)
- 18-pin LQFN (laminate package with QFN footprint) package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.25V
15A
LQFN-EP
Surface Mount
500mV
2MHz
-40°C
-
No SVHC (04-Feb-2026)
2MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
15A
18Pins
-
5.5V
-
125°C
-
LQFN-EP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
