
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.150 | $14.15 |
| Total Price | $14.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 25+ | $10.370 |
| 50+ | $10.000 |
| 100+ | $9.610 |
| 250+ | $9.460 |
| 500+ | $9.290 |
| 1000+ | $9.220 |
| 2500+ | $8.450 |
Product Information
Product Overview
LTC®3350 is a backup power controller that can charge and monitor a series stack of one to four super capacitors. This synchronous step-down controller drives N-channel MOSFETs for constant current/constant voltage charging with programmable input current limit. In addition, the step-down converter can run in reverse as a step-up converter to deliver power from the super capacitor stack to the backup supply rail. Internal balancers eliminate the need for external balance resistors and each capacitor has a shunt regulator for overvoltage protection. The LTC3350 monitors system voltages, currents, stack capacitance and stack ESR which can all be read over the I2C/SMBus. The dual ideal diode controller uses N-channel MOSFETs for low loss power paths from the input and supercapacitors to the backup system supply. Typical applications are high current 12V ride-through UPS, servers/mass storage/high availability systems.
- High efficiency synchronous step-down CC/CV, charging of one to four series super capacitors
- Step-up mode in backup provides greater, utilization of stored energy in super capacitors
- 14bit ADC for monitoring system voltages/currents, capacitance and ESR
- Active overvoltage protection shunts, internal active balancers-no balance resistors
- Programmable input current limit prioritizes system load over capacitor charge current
- Dual ideal diode PowerPath™ controller, all N-FET charger controller and PowerPath controller
- Input supply voltage range from 4.5 to 35V (TA=25°C. VIN=VOUT=12V, VDRVCC=VINTVCC)
- Input quiescent current is 4mA
- 38-lead plastic QFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Current Supercapacitor Backup Controller & System Monitor
35V
38Pins
125°C
-
No SVHC (04-Feb-2026)
4.5V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
