
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 10+ | $9.670 |
| 25+ | $8.800 |
| 50+ | $8.190 |
| 100+ | $7.640 |
| 250+ | $6.420 |
| 500+ | $6.210 |
Product Information
Product Overview
LTC3404 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The 2.65V to 6V input voltage range makes the device ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low, preventing low frequency ripple from interfering with audio circuitry. The internal synchronous switch increases efficiency and eliminates the need for an external schottky diode. Low output voltages are easily supported with the 0.8V feedback reference voltage. It is widely used in application such as cellular telephones, wireless and DSL modems, personal information appliances, portable instruments, distributed power systems, battery-powered equipment etc.
- Input DC bias current (Burst Mode operation) is 10μA typical
- 600mA output current at VIN = 3.3V
- Oscillator frequency is 1.4MHz typical
- SYNC capture range is 1MHz to 1.7MHz
- Selectable Burst Mode® operation or pulse skipping mode
- 0.8V reference allows low output voltages, ±2% output voltage accuracy
- Current mode control for excellent line and load transient response
- Overcurrent and overtemperature protected
- Shutdown supply current is 1µA maximum at (VRUN = 0V, VIN = 6V)
- Operating temperature is -40°C to 85°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.65V
600mA
MSOP
Surface Mount
800mV
1.4MHz
-40°C
-
MSL 1 - Unlimited
MSOP
1.4MHz
Adjustable
Synchronous Buck (Step Down)
6V
600mA
8Pins
-
-
95%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
