
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.940 |
| 10+ | $19.580 |
| 25+ | $19.020 |
| 50+ | $17.160 |
| 100+ | $16.170 |
| 250+ | $14.210 |
| 500+ | $13.750 |
Product Information
Product Overview
LTC3415 is a high efficiency, monolithic synchronous buck regulator using a phase lockable constant frequency, current mode architecture. PolyPhase® operation allows multiple devices to run out of phase while using minimal input and output capacitance. Burst Mode operation provides high efficiency at low load currents. 100% duty cycle provides low dropout operation that extends operating time in battery-operated systems. The PHMODE pin allows user control of the phase of the outgoing clock signal. The current sense comparator is factory trimmed for accurate output current sharing. Burst Mode operation is inhibited during synchronization or when the MODE pin is pulled low to reduce noise and RF interference. It is used in application such as point of load power supply, portable instruments, distributed power systems, battery-powered equipment etc.
- 7A output current at VIN = 3V
- Spread spectrum frequency modulation, output tracking and margining
- ±1% reference accuracy, selectable Burst Mode® operation
- Input voltage range is 2.5V to 5.5V
- SYNC capture range is 0.75MHz to 2.25MHz
- Low quiescent current is 450μA typical at (VFB = 0.63V, mode = VIN)
- Current mode operation for excellent line and load transient response
- Shutdown supply current is 5μA maximum at (VRUN = 0V)
- Operating ambient temperature is -40°C to 85°C
- Package style is 38-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
7A
QFN-EP
Surface Mount
600mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
1.5MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
7A
38Pins
-
-
96%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
