
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.290 | $8.29 |
| Total Price | $8.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 25+ | $5.930 |
| 50+ | $5.660 |
| 100+ | $5.400 |
| 250+ | $5.120 |
| 500+ | $4.990 |
| 1000+ | $4.810 |
| 2500+ | $4.730 |
Product Information
Product Overview
LTC3459 is a low current, high efficiency synchronous boost converter intended for low power, size constrained portable applications. It can be powered from a single lithium ion battery, a 2- to 3-cell stack of alkaline or nickel batteries, or any low impedance voltage source between 1.5V and 5.5V. The output is programmable via an external divider between 2.5V and 10V. Although the part is primarily intended for boost applications, VOUT will maintain regulation below VIN (at reduced efficiency). It offers Burst Mode operation with a fixed peak current, providing high conversion efficiency over a wide range of load currents. During start-up, inductor current is controlled preventing the inrush surge current found in many boost converters. It is used in application such as general purpose micropower boost, digital cameras, PDAs, LCD bias, small OLED displays, supercap charging etc.
- Internal synchronous rectifier
- VIN range is 1.5V to 5.5V
- 5V at 30mA from 3.3V input, 3.3V at 20mA from 2 AA cell input
- Programmable output voltages upto 10V
- Burst Mode® operation, inrush current limiting
- Output disconnect in shutdown
- Ultralow quiescent current is 10μA typical
- Quiescent current (shutdown) is 1μA maximum
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
1.5V
75mA
TSOT-23
Surface Mount
2.5V
-
-40°C
-
MSL 1 - Unlimited
TSOT-23
-
Adjustable
Synchronous Boost (Step Up)
5.5V
75mA
6Pins
-
10V
85%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
