
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.880 | $6.88 |
| Total Price | $6.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 25+ | $4.850 |
| 50+ | $4.630 |
| 100+ | $4.410 |
| 250+ | $4.220 |
| 500+ | $4.060 |
| 1000+ | $3.940 |
| 2500+ | $3.890 |
Product Information
Product Overview
LTC3525-3.3 is high efficiency synchronous step-up DC/DC converter with output disconnect that can start up with input as low as 0.85V. It offers a compact, high-efficiency alternative to charge pumps in single cell or dual cell alkaline or Li-Ion applications. Only three small external components are required. The device includes a 0.5ohm N-channel MOSFET switch and a 0.8ohm P-channel synchronous rectifier. Quiescent current is an ultralow 7µA, maximizing battery life in portable applications. Other features include <lt/>1µA shutdown current, antiringing control and thermal shutdown. Application includes MP3 players, portable instruments, glucose meters and digital cameras.
- Up to 95% efficiency
- Output disconnect and inrush current limit
- Delivers 60mA at 3.3V from a 1V input, or 140mA at 3.3V from a 1.8V input
- Burst Mode® operation: IQ = 7µA
- Only three external components, VIN <gt/> VOUT operation
- Antiringing control, short-circuit and overtemperature protection, very low profile of 1mm
- 0.85V input start-up voltage, 3.3V output voltage, output disconnect VOUT status in shutdown mode
- Peak current limit is 0.45A (typical)
- 6-lead plastic SC70 package, -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
1V
140mA
SC-70
Surface Mount
3.3V
-
95%
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Synchronous Boost (Step Up)
4.5V
140mA
6Pins
3.3V
-
-
-40°C
-
MSL 1 - Unlimited
SC-70
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
