
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.400 | $8.40 |
| Total Price | $8.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 25+ | $6.000 |
| 50+ | $5.730 |
| 100+ | $5.470 |
| 250+ | $5.180 |
| 500+ | $5.060 |
| 1000+ | $4.880 |
| 2500+ | $4.790 |
Product Information
Product Overview
LTC3528-2 is a synchronous, fixed frequency step-up DC/DC converter with output disconnect. High efficiency synchronous rectification, in addition to a 700mV start-up voltage and operation down to 500mV once started, provides longer run-time for single or multiple cell battery powered products. A switching frequency of 2MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM is internally compensated, simplifying the design process. This device enters Burst Mode operation at light loads. Anti-ringing circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current, open-drain power good output, short-circuit protection and thermal overload protection. It is used in application such as medical instruments, noise cancelling headphones, wireless mice, Bluetooth headsets etc.
- Input voltage range is 0.50V to 5.5V
- Output voltage range is 1.6V to 5.25V
- Output disconnect, VIN <gt/> VOUT operation
- Integrated soft-start, current mode control with internal compensation
- Internal synchronous rectifier, anti-ringing control
- Quiescent current is 12µA typical at (TA = 25°C, VIN = 1.2V)
- Quiescent current in shutdown mode is 1µA max at (VSHDN = 0V, TA = 25°C)
- Feedback voltage is 1.200V typ at (TA = 25°C, VIN = 1.2V)
- Operating junction temperature is -40°C to 125°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
500mV
1A
DFN-EP
Surface Mount
1.6V
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Adjustable
Synchronous Boost (Step Up)
5.5V
1A
8Pins
-
5.25V
94%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
