
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.610 | $14.61 |
| Total Price | $14.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 25+ | $10.710 |
| 50+ | $10.280 |
| 100+ | $9.850 |
| 250+ | $9.780 |
| 500+ | $9.470 |
| 1000+ | $9.360 |
| 2500+ | $8.650 |
Product Information
Product Overview
LTC3618 is a dual synchronous step-down regulator using a current mode, constant-frequency architecture. It provides a complete DDR solution with an input voltage range from 2.25V to 5.5V. The output of the first step-down regulator offers a high accuracy VDDQ supply. A buffered reference generates VTTR at 50% of VDDQIN and drives loads upto ±10mA. The second regulator generates the DDR termination voltage (VTT) equal to VTTR. Both regulators are capable of delivering ±3A of load current at 1MHz switching frequency. It is widely used in application such as DDR memory, supports DDR, DDR2, and DDR3 standards, tracking supplies etc.
- High efficiency upto 94%
- ±1% output voltage accuracy
- VTT output voltage down to 0.5V
- Shutdown current is ≤1µA maximum
- Synchronization frequency is 0.4MHz to 4MHz
- Internal or external compensation
- Selectable 0°/90°/180° phase shift between channels
- Power good status outputs, internal or external soft-start for VDDQ, internal soft-start for VTT
- Operating temperature is -40°C to 125°C
- Packaging style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.25V
3A
24Pins
-
-
94%
125°C
-
No SVHC (04-Feb-2026)
2.25MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
QFN-EP
Surface Mount
500mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
