Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3766IGN#PBFCopy
Newark Part No.02AM2423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 10+ | $9.770 |
| 25+ | $9.230 |
| 50+ | $8.700 |
| 100+ | $8.440 |
| 250+ | $8.200 |
| 500+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3766IGN#PBFCopy
Newark Part No.02AM2423
Supply Voltage Min5V
Supply Voltage Max10V
IC Package TypeNSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
Secondary Side Synchronous Forward Controller
Supply Voltage Max
10V
No. of Pins
28Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
5V
IC Package Type
NSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
