
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.480 |
| 10+ | $18.740 |
| 25+ | $17.800 |
| 50+ | $16.840 |
| 100+ | $16.260 |
| 250+ | $15.640 |
| 500+ | $15.260 |
Product Information
Product Overview
LTC3779 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phase lockable frequency of up to 600KHz, while an input/output constant-current loop provides support for battery charging. features a precision 1.2V reference and power good output indicator. The MODE pin can select between pulse-skipping mode or forced continuous mode of operation. Pulse-skipping mode offers high efficiency at light load while forced continuous mode operates at a constant frequency for noise sensitive applications. The PLLIN pin allows the IC to be synchronized to an external clock. The SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. It is used in application such as industrial, automotive, medical, military, avionics etc.
- Wide VIN range is 4.5V to 150V
- Wide output voltage range is 1.2V to 150V
- Synchronous rectification upto 99% efficiency
- Regulated feedback voltage is 1.2V typ at (TA = 25°C, VIN = 15V)
- Input or output average current limit, onboard LDO or external NMOS LDO for DRVCC
- 36V EXTVCC LDO powers drivers, programmable 6V to 10V DRVCC optimizes efficiency
- No top FET refresh noise in boost or buck mode, VOUT disconnected from VIN during shutdown
- No reverse current during start-up, power good output voltage monitor
- Programmable input overvoltage lockout
- Operating temperature is -40°C to +150°C, package style is 38-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
150V
90%
38Pins
Synchronous Buck-Boost
150°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
4.5V
1Outputs
TSSOP-EP
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
