
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 10+ | $13.540 |
| 25+ | $12.990 |
| 50+ | $12.420 |
| 100+ | $11.870 |
| 250+ | $11.470 |
| 500+ | $11.150 |
Product Information
Product Overview
LTC®3789 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows a phase-lockable frequency of up to 600kHz, while an output current feedback loop provides support for battery charging. With a wide input and output range and seamless, low noise transitions between operating regions, this is ideal for automotive, telecom and battery-powered systems. The MODE/PLLIN pin can select between pulse-skipping mode and forced continuous mode operation and allows the IC to be synchronized to an external clock. Pulse-skipping mode offers high efficiency and low ripple at light loads, while forced continuous mode operates at a constant frequency for noise-sensitive applications. Typical applications are automotive systems, distributed DC power systems, high power battery-operated devices, industrial control.
- Operating mode of the controller is determined through the MODE/PLLIN pin
- Single inductor architecture allows VIN above, below or equal to the regulated VOUT
- Programmable input or output current
- Synchronous rectification is up to 98% efficiency
- Current mode control
- Phase-lockable fixed frequency is 200kHz to 600kHz
- No reverse current during start-up, power good output voltage monitor
- Quad N-channel MOSFET synchronous drive
- VOUT disconnected from VIN during shutdown, true soft-start and VOUT short protection
- 28-lead (4mm × 5mm) plastic QFN package, –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
90%
28Pins
Synchronous Buck-Boost
125°C
-
No SVHC (04-Feb-2026)
QFN-EP
4V
1Outputs
QFN-EP
640kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
