
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 3000+ | $3.890 |
| 6000+ | $3.630 |
| 12000+ | $3.550 |
| 18000+ | $3.480 |
| 30000+ | $3.410 |
Product Information
Product Overview
LTC3805-5 is a current mode DC/DC controller designed to drive an N-channel MOSFET in flyback, boost and SEPIC converter applications. Operating frequency and slope compensation can be programmed by external resistors. Programmable overcurrent sensing protects the converter from overload and short-circuit conditions. Soft-start can be programmed using an external capacitor and the soft-start capacitor also programs an automatic restart feature. It provides ±1.5% output voltage accuracy and consumes only 360µA of quiescent current during normal operation and only 40µA during micropower startup. Using a 9.5V internal shunt regulator, this device can be powered from a high VIN through a resistor or it can be powered directly from a low impedance DC voltage from 4.7V to 8.8V. It is used in application such as automotive power supplies, telecom power supplies, isolated electronic equipment, auxiliary/housekeeping power supplies, power over Ethernet etc.
- VIN and VOUT limited only by external components
- 4.5V undervoltage lockout threshold
- Adjustable slope compensation
- Synchronizable to an external clock
- ±1.5% reference accuracy
- RUN pin with precision threshold and adjustable hysteresis
- Peak current sense voltage is 100mV typ at (TA = 25°C, VCC = 5V)
- Oscillator frequency is 70KHz typical at (RFS = 350K, TA = 25°C, VCC = 5V)
- Operating temperature is -40°C to 150°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
-
80%
10Pins
Boost, Flyback, SEPIC
150°C
-
No SVHC (04-Feb-2026)
MSOP-EP
-
1Outputs
MSOP-EP
700kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
