
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.480 |
| 25+ | $6.180 |
| 50+ | $5.880 |
| 100+ | $5.590 |
| 250+ | $5.370 |
| 500+ | $5.190 |
Product Information
Product Overview
LTC3807 is a high performance step-down switching regulator DC/DC controller that drives all N-channel synchronous power MOSFET stage. The 50μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The TRACK/SS pin ramps the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous conduction mode at light loads. It is widely used in application such as automotive always-on systems, battery powered digital devices, distributed DC power systems etc.
- Input supply operating voltage range is 4V to 38V
- Wide output voltage range is 0.8V ≤ VOUT ≤ 24V
- RSENSE or DCR current sensing
- Phase-lockable frequency is 75KHz to 750KHz
- Programmable fixed frequency is 50KHz to 900KHz
- Adjustable output voltage soft-start or tracking
- Power good output voltage monitor, output overvoltage protection
- Low shutdown current is 14μA typical
- Operating temperature is -40°C to 125°C
- Packaging style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
99%
20Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
4V
1Outputs
TSSOP-EP
835kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
