
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 10+ | $8.720 |
| 25+ | $8.240 |
| 50+ | $7.740 |
| 100+ | $7.440 |
| 250+ | $7.120 |
| 500+ | $6.920 |
Product Information
Product Overview
LTC3824 is a step-down DC/DC controller designed to drive an external P-channel MOSFET. Constant frequency current mode operation provides excellent performance. This device can be configured for Burst Mode operation. Burst Mode operation enhances low current efficiency (only 40µA quiescent current) and extends battery run time. The switching frequency can be programmed upto 600KHz and is easily synchronizable. Other features include current limit, soft-start, micropower shutdown, and Burst Mode disable. It is widely used in application such as industrial and automotive power supplies, telecom power supplies, distributed power systems etc.
- Supply voltage range is 4V to 60V
- Current mode constant frequency PWM
- Very low dropout operation: 100% duty cycle
- Easy synchronization
- 8V, 2A gate drive (VCC <gt/> 10V) for industrial high voltage P-Channel MOSFET
- Reference voltage is 0.8V typical
- Operating temperature is -55°C to 150°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
100%
10Pins
Buck (Step Down)
150°C
-
No SVHC (04-Feb-2026)
MSOP-EP
4V
1Outputs
MSOP-EP
400kHz
-55°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
