
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $7.030 |
| 25+ | $6.050 |
| 50+ | $5.940 |
| 100+ | $5.820 |
| 250+ | $5.690 |
| 500+ | $5.570 |
Product Information
Product Overview
LTC3850 is a high performance dual synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages. A constant-frequency current mode architecture allows a phase-lockable frequency of upto 780KHz. Power loss and supply noise are minimized by operating the two controller output stages out of phase. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 0.8V reference and a power good output indicator. Independent TK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. It is widely used in applications such as notebook and palmtop computers, portable instruments, battery-operated digital devices, DC power distribution systems etc.
- Dual, 180° phased controllers reduce required input capacitance and power supply induced noise
- High efficiency upto 95%, RSENSE or DCR current sensing
- Phase-lockable fixed frequency from 250KHz to 780KHz
- Supports pre-biased output, dual N-channel MOSFET synchronous drive
- Wide VIN range from 4V to 24V
- Adjustable soft-start current ramping or tracking
- Foldback output current limiting, power good output voltage monitor
- Shutdown current is 30µA typ at (VRUN1,2 = 0V, TA = 25°C, VIN = 15V)
- Operating temperature range from -40°C to 85°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
24V
97.2%
28Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (04-Feb-2026)
QFN-EP
4V
2Outputs
QFN-EP
780kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
