Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3859ALIUHF#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK1894
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 10+ | $13.650 |
| 25+ | $13.170 |
| 50+ | $12.690 |
| 100+ | $12.200 |
| 250+ | $11.770 |
| 500+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3859ALIUHF#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK1894
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max38V
No. of Outputs3Outputs
Duty Cycle (%)100%
IC Case / PackageQFN-EP
No. of Pins38Pins
Switching Frequency835kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleQFN-EP
No. of Outputs3 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
38V
Duty Cycle (%)
100%
No. of Pins
38Pins
Topology
Synchronous Boost, Synchronous Buck
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
No. of Outputs
3 Output
Supply Voltage Min
4.5V
No. of Outputs
3Outputs
IC Case / Package
QFN-EP
Switching Frequency
835kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
QFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
