
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 10+ | $8.330 |
| 25+ | $8.000 |
| 50+ | $7.670 |
| 100+ | $7.350 |
| 250+ | $7.070 |
| 500+ | $6.760 |
Product Information
Product Overview
LTC3862 is a two phase constant frequency, current mode boost and SEPIC controller that drives N-channel power MOSFETs. Two phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75KHz to 500KHz range and can be synchronized to an external clock using the internal PLL. Multi-phase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 5V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle. It is used in applications such as automotive, telecom and industrial power supplies etc.
- VIN supply voltage range is 4V to 36V
- Fixed frequency, peak current mode control
- 5V gate drive for logic-level MOSFETs, adjustable slope compensation gain
- Adjustable max duty cycle (upto 96%), adjustable leading edge blanking
- ±1% internal voltage reference, internal 5V LDO regulator
- INTVCC is 5V, VIN ON is 3.3V, VIN OFF is 2.9V
- VIN supply current is 1.8mA typical at (TA = 25°C, VIN = 12V, RUN = 2V)
- Shutdown mode is 30µA typical at (VRUN = 0V, TA = 25°C, VIN = 12V, RUN = 2V)
- Operating temperature is -40°C to 85°C
- Package style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
96%
24Pins
SEPIC, Synchronous Boost (Step Up)
85°C
-
No SVHC (04-Feb-2026)
NSSOP
4V
1Outputs
NSSOP
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
