
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 10+ | $6.580 |
| 25+ | $6.280 |
| 50+ | $5.980 |
| 100+ | $5.670 |
| 250+ | $5.460 |
| 500+ | $5.290 |
Product Information
Product Overview
LTC3894 is a high voltage step-down DC/DC switching regulator controller. It drives a P-channel power MOSFET switch allowing 100% duty cycle operation. It enables a low part count, simple, and robust solution for high reliability, high voltage applications. It offers excellent light load efficiency, drawing only 9μA quiescent current while regulating the output voltage with no load. Its peak current mode, constant frequency architecture provides for good control of switching frequency and output current limit. It offers programmable output voltage soft start or tracking. Safety features include overvoltage, overcurrent and overtemperature protection with a power good output monitor with adjustable threshold. It is used in application such as automotive and industrial power systems, telecommunication power systems, distributed power systems etc.
- Wide operating VIN range is 4.5V to 150V
- Wide VOUT range is 0.8V to 60V
- Adjustable input overvoltage lockout, programmable PGOOD undervoltage monitor
- RSENSE or inductor DCR current sensing
- Low switching frequency is 350KHz typical
- High switching frequency is 530KHz typical
- Strong MOSFET gate driver with selectable undervoltage lockout thresholds
- Optional external NMOS for gate driver bias in high power applications
- Operating temperature is -40°C to 125°C
- Package style is 20(16)-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
150V
100%
20Pins
Buck (Step Down)
125°C
-
No SVHC (04-Feb-2026)
TSSOP-EP
4.5V
1Outputs
TSSOP-EP
810kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
