
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.020 | $10.02 |
| Total Price | $10.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 25+ | $7.240 |
| 50+ | $6.930 |
| 100+ | $6.630 |
| 250+ | $6.510 |
| 500+ | $6.380 |
Product Information
Product Overview
LTC®4040 is a complete 3.5V to 5.5V supply rail battery backup system. It contains a high current step-up DC/DC regulator to back up the supply from a single-cell Li-Ion or LiFePO4 battery. When external power is available, the step-up regulator operates in reverse as a step-down battery charger. This adjustable input current limit function reduces the charge current to protect the main supply from overload while an external disconnect switch isolates the external supply during backup. When the input supply drops below the adjustable PFI threshold, the 2.5A boost regulator delivers power from the battery to the system output. Application includes fleet and asset tracking, automotive GPS data loggers, automotive telematics systems, toll collection systems, security systems, USB powered devices.
- Step-up backup supply and step-down battery charger
- Input current limit prioritizes load over charge current
- Input disconnect switch isolates input during backup
- Input power loss indicator, system power loss indicator
- Constant frequency operation
- Input voltage range from 3.5 to 5.5V (TA = 25°C, VIN = 5V, VBAT = 3.6V)
- Typical low-battery hysteresis is 150mV (TA = 25°C, VIN = 5V)
- 24-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LiFePO4, Li-Ion, Li-Pol
4.1V
QFN-EP
1Cells
125°C
-
No SVHC (04-Feb-2026)
5.5V
2.5A
24Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
