LTC4054ES5-4.2#TRMPBF
Battery Charger, Li-Ion, 6.5 V Input, 4.2 V/800 mA, 2.9 V Threshold, 0 to 70 Deg C, TSOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4054ES5-4.2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3368RL Cut Tape50AK3368 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.760 | $5.76 |
| Total Price | $5.76 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 25+ | $4.050 |
| 50+ | $3.870 |
| 100+ | $3.680 |
| 250+ | $3.520 |
| 500+ | $3.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4054ES5-4.2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3368RL Cut Tape50AK3368 |
| Technical Datasheet | |
| Battery Type | Li-Ion |
| Input Voltage | 6.5V |
| Battery Charge Voltage | 4.2V |
| Charge Current | 800mA |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4054-4.2 is a complete constant-current/constant voltage linear charger for single cell lithium-ion batteries. Its ThinSOT package and low external component count make the device ideally suited for portable applications. Furthermore, it is specifically designed to work within USB power specifications. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. It automatically terminates the charge cycle when the charge current drops to 1/10th the programmed value after the final float voltage is reached. It is widely used in applications such as cellular telephones, PDAs, MP3 players, charging docks and cradles, Bluetooth applications etc.
- Programmable charge current upto 800mA
- Charges single cell Li-ion batteries directly from USB port
- Charge current monitor output for gas gauging
- Automatic recharge, charge status output pin
- C/10 charge termination, soft-start limits inrush current
- Trickle charge threshold is 2.9V typ at (RPROG = 10K, VBAT rising, TA = 25°C, VCC = 5V)
- Input supply voltage is 4.25V to 6.5V
- Input supply current is 300µA typ at (charge mode, RPROG = 10K, TA = 25°C, VCC = 5V)
- Shutdown mode is 25µA typ at (TA = 25°C, VCC = 5V)
- Operating ambient temperature is -40°C to 85°C, package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| Battery Charge Voltage | 4.2V |
| IC Case / Package | TSOT-23 |
| No. of Cells | 1Cells |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | 6.5V |
|---|---|
| Charge Current | 800mA |
| No. of Pins | 5Pins |
| Operating Temperature Min | 0°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
