
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.450 | $11.45 |
| Total Price | $11.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 25+ | $8.290 |
| 50+ | $7.950 |
| 100+ | $7.600 |
| 250+ | $7.350 |
| 500+ | $7.260 |
| 1000+ | $7.170 |
| 2500+ | $6.730 |
Product Information
Product Overview
LTC4151 is a high side power monitor that operates over a wide voltage range of 7V to 80V. In default operation mode, the on-board 12-bit ADC continuously measures high side current, input voltage and an external voltage. Data is reported through the I2C interface when polled by a host. The LTC4151 can also perform on-demand measurement in a snapshot mode. The LTC4151 features a dedicated shutdown pin to reduce power consumption. Typical applications include –48V telecom infrastructure, automotive, industrial and consumer.
- 12bit resolution for both current and voltages
- I2C interface
- Additional ADC input monitors an external voltage
- Continuous scan and snapshot modes
- Shutdown mode (LTC4151) reduces quiescent current to 120µA
- 10-lead plastic MSOP package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
7V
-
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
MSOP
-
-
10Pins
85°C
80V
-
-
MSL 1 - Unlimited
-
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
