
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 10+ | $13.820 |
| 25+ | $13.250 |
| 50+ | $12.670 |
| 100+ | $12.090 |
| 250+ | $11.690 |
| 500+ | $11.350 |
Product Information
Product Overview
LTC4232-1 is an integrated solution for Hot Swap™ applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. It provides separate inrush current control and a 10% accurate 5A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided. It is used in applications such as RAID systems, solid state drives, server I/O cards, PCI express systems, industrial.
- MOSFET + sense resistor on-resistance is 33Mohm typ at (TA = 25°C, VDD = 12V)
- Wide operating voltage range from 2.9V to 15V
- Adjustable, 10% accurate current limit
- Current and temperature monitor outputs, overtemperature protection
- Adjustable current limit timer before fault, power good and fault outputs
- Adjustable inrush current control, 2% accurate undervoltage and overvoltage protection
- Pin compatible with LTC4217
- Input supply current is 1.6mA typ at (TA = 25°C, VDD = 12V)
- Operating temperature range from -40°C to 85°C
- Package style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial Applications, PCI Express System, RAID System, Server I/O Cards, Solid State Drives
2.9V
15V
16Pins
External
Hot Swap Controller
85°C
-
No SVHC (04-Feb-2026)
1Channels
-
DFN
DFN
Surface Mount
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
