
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $7.290 |
| 25+ | $6.880 |
| 50+ | $6.460 |
| 100+ | $6.200 |
| 250+ | $5.930 |
| 500+ | $5.760 |
Product Information
Product Overview
LTC4313-2 is a hot swappable 2-wire bus buffer that provides bidirectional buffering while maintaining a low offset voltage and high noise margin upto 0.3VCC. The high noise margin allows the device to be interoperable with devices that drive a high VOL (<gt/>0.4V) and allows multiple device to be cascaded. During insertion, the SDA and SCL lines are pre-charged to 1V to minimize bus disturbances. Connection is established between the input and output after ENABLE is asserted high and a stop bit or bus idle condition has been detected on the SDA and SCL pins. It is widely used in application such as capacitance buffers/bus extender, live board insertion, telecommunications systems including ATCA, level translation, PMBus, servers etc.
- Compatible with non-compliant I²C devices that drive a high VOL
- Stuck bus disconnect and recovery
- Compatible with I²C, I²C fast mode and SMBus
- ±4kV human body model ESD ruggedness
- High impedance SDA, SCL pins when unpowered
- Input supply voltage is 2.9V to 5.5V, level shift 3.3V and 5V busses
- Input supply current is 3.5mA typ at (VENABLE = 0V, VCC = 5.5V, VSDAIN,SCLIN = 0V)
- Minimum slew rate requirement is 0.2V/µs typ
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C, SMBus
2.9V
MSOP
-40°C
-
MSL 1 - Unlimited
I2C Bus & SMBus Systems Applications, Servers, Telecom
5.5V
8Pins
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
