
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.420 | $9.42 |
| Total Price | $9.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 25+ | $6.990 |
| 50+ | $6.690 |
| 100+ | $6.380 |
| 250+ | $6.220 |
| 500+ | $5.930 |
| 1000+ | $5.830 |
| 2500+ | $5.710 |
Product Information
Product Overview
LTC5536 is an RF power detector. The supply voltage range is optimized for operation from a single cell lithium-ion or three cell NiMH battery. The RF input voltage is peak detected using an on-chip schottky diode. The detected voltage is compared against a reference voltage at VM. The response time from the RF input to VOUT can be as little as 20ns. The comparator output is latched when LEN is high or is transparent when LEN is low. It is widely used in applications such as RF signal presence detectors for: 802.11a, 802.11b, 802.11g, 802.15, optical data links, wireless data modems, wireless and cable infrastructure, RF power alarm, envelope detector, RF ID tag reader.
- Wide input frequency range from 600MHz to 7GHz
- Wide input power range from -26dBm to 12dBm
- Fast comparator output with latch enable
- Rail-to-rail output swing
- Response time is 20ns typ at (∆VRF = 1VP-P, fRF = 1000MHz)
- Wide VCC range from 2.7V to 5.5V
- Comparator output current is ±20mA
- IVCC operating current is 2.1mA typ at (IVOUT = 0mA, VM = 0.5V, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Power Detector
5.5V
6Pins
85°C
-
No SVHC (04-Feb-2026)
2.7V
TSOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
