New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Mixers / Multipliers
                      Print Page

                      LTC5552IUDB#TRMPBF

                      RF Mixer, Microwave, Double Balanced, 3 to 20 GHz, 3 V to 3.6 V Supply, -40 to 105 Deg C, QFN-EP-12

                      Date/Lot Code

                      ANALOG DEVICES LTC5552IUDB#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC5552IUDB#TRMPBF
                      Newark Part No.51AK7283
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      72 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.360
                      10+$44.090
                      25+$42.140
                      50+$42.130
                      100+$41.530
                      250+$41.520
                      500+$38.930
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $53.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC5552IUDB#TRMPBF
                      Newark Part No.51AK7283
                      Technical Datasheet

                      Data Sheet

                      Frequency Min3GHz
                      Frequency Max20GHz
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      RF IC Case StyleQFN-EP
                      No. of Pins12Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC5552 is a high performance, microwave double balanced passive mixer that can be used for frequency upconversion or down conversion. This device is similar to the LTC5553, but with a broadband, differential DC to 6GHz IF port. It is recommended for applications where the IF frequency range extends below 500MHz. For applications where the IF frequency is always above 500MHz, this device is recommended, since it includes an integrated IF balun. The mixer and integrated RF balun are optimized to cover the 3GHz to 20GHz RF frequency range. The integrated LO amplifier is optimized for the 1GHz to 20GHz frequency range, requiring only 0dBm drive. It is widely used in applications such as 5G broadband wireless access, microwave transceivers, wireless backhaul, point-to-point microwave, phased-array antennas, C, X and Ku band RADAR, test equipment, satellite modems etc.

                      • Integrated LO buffer is 0dBm LO drive
                      • 50 ohm wideband matched RF and LO ports
                      • Wide IF bandwidth is DC to 6GHz
                      • Upconversion or down conversion, fast turn ON/OFF for TDD operation
                      • 2-tone input 3rd order intercept is 22.5dBm typ at (RF input = 10GHz, TC = 25°C, VCC = 3.3V)
                      • Input 1dB compression is 14.6dBm typ at (RF input = 10GHz, TC = 25°C, VCC = 3.3V)
                      • Conversion loss is 8.6dB typ at (RF output = 10GHz, TC = 25°C, VCC = 3.3V)
                      • Supply voltage range from 3V to 3.6V, SSB noise figure is 9.8dB typ at (RF input = 10GHz)
                      • Supply current is 132mA typical at (TC = 25°C, VCC = 3.3V)
                      • Operating temperature range from -40°C to 105°C, package style is 12-lead plastic QFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      3GHz

                      Supply Voltage Min

                      3V

                      RF IC Case Style

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      20GHz

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      12Pins

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.