
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.860 |
| 5+ | $24.200 |
| 10+ | $21.540 |
| 25+ | $20.510 |
| 50+ | $19.470 |
| 100+ | $18.430 |
| 250+ | $18.060 |
Product Information
Product Overview
LTC5586 is a direct conversion quadrature demodulator optimized for high linearity zero-IF and low IF receiver applications in the 300MHz to 6GHz frequency range. The very wide IF bandwidth of more than 1GHz makes the device particularly suited for demodulation of very wideband signals, especially in digital predistortion (DPD) applications. The outstanding dynamic range of the device makes the device suitable for demanding infrastructure direct conversion applications. Proprietary technology inside the device provides the capability to optimize OIP2 to 80dBm, and achieve image rejection better than 60dB. The DC offset control function allows nulling of the DC offset at the A/D converter input, thereby optimizing the dynamic range of true zero-IF receivers that use DC coupled IF signal paths. It is used in application like 4G and 5G base station receivers, wideband DPD receivers, point-to-point broadband radios, high linearity direct conversion I/Q receivers.
- Single-ended RF inputs with on-chip transformer
- IF amplifier gain adjustable in 8 steps
- IF output bandwidth is 1GHz typ at (TC = 25°C, VCC = VCCN = 5V)
- User adjustable DC offset null, serial interface
- Power conversion gain is 7.7dB typ at (1.9GHz, TC = 25°C, VCC = VCCN = 5V)
- 31dB RF attenuator with 1dB step size
- RFB isolation is 40dB typ at (fRF = 1900MHz, TC = 25°C, VCC = VCCN = 5V)
- Operating temperature is -40°C to 105°C
- Package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
32Pins
5.25V
-40°C
-
No SVHC (04-Feb-2026)
6GHz
4.75V
QFN-EP
105°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
