
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $5.590 |
| 25+ | $5.140 |
| 50+ | $4.700 |
| 100+ | $4.240 |
| 250+ | $4.190 |
| 500+ | $4.100 |
Product Information
Product Overview
LTC6081 is a dual channel, low offset, low drift, low noise CMOS operational amplifier with rail-to-rail input/output swing. The 70µV maximum offset, 1pA maximum input bias current, 120dB typ open loop gain and 1.3µVP-P typ at 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. It features 100dB typ CMRR and 110dB typ PSRR. It is widely used in application such as photodiode amplifier, strain gauge, high impedance sensor amplifier, microvolt accuracy threshold detection, instrumentation amplifiers, thermocouple amplifiers etc.
- Offset drift is 0.2µV/°C typ
- Supply current is 330µA typ
- Unity gain stable
- Operation voltage is 2.7V to 5.5V
- Operating temperature is –40°C to 85°C
- Packaging style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1V/µs
2.7V to 5.5V
10Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
DFN
3.5MHz
1V/µs
3.5MHz
2.7V to 5.5V
DFN
CMOS
90µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
