
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 3000+ | $3.220 |
| 6000+ | $3.160 |
| 12000+ | $3.100 |
| 18000+ | $3.030 |
| 30000+ | $2.970 |
Product Information
Product Overview
LTC6115IMS#PBF is a versatile combination of a high voltage, high side current sense amplifier and a voltage sense amplifier. Design flexibility is provided by the excellent device characteristics: ±500µV maximum offset voltage for current sense and maximum ±0.15% voltage sense total gain error. The current sensing part of the LTC6115 monitors current by sensing the voltage across an external sense resistor. The sensed voltage is converted to an output current which can then be translated to a voltage by an external resistor, ROUT. Due to its fast response, it is a perfect choice for load current warning and shut-off protection control. The LTC6115 also includes an internal 1MΩ resistor divider and a precision voltage amplifier for accurate voltage monitoring. The resistor attenuation of 40 enables sensing of up to 100V on the VIN pin, making it suitable for precision high voltage monitoring in telecommunications, industrial and automotive applications.
- Supply range from 5V to 100V, low input bias current: 170nA (max), 1µs response time( current sense)
- Gain configurable with 2 resistors, PSRR: 118dB (min), low supply current: 250µA (current sense)
- Voltage sense range: 0V to 100V, supply voltage range: 2.7V to 5.5V(voltage sense)
- Available in 12 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
5V
-
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
MSOP
-
200kHz
12Pins
85°C
100V
Resistor Set
-
MSL 1 - Unlimited
85µV
85nA
200kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
